- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 803000A09M050
803000A09M050
Woodhead / Molex
Cable Assembly Micro-C 5m 22AWG 3 POS Circular M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Micro-C 5m 22AWG 3 POS Circular M
Search Keywords: 803000A09M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:803000A09M050
-
Alias/AKA:1200650139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$47.24
3
$46.29
6
$45.37
12 +
$44.46
Click for Quote
Log in
to unlock special pricing