- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 803000A09M020
803000A09M020
Woodhead / Molex
Cable Assembly UL 2661 2m 22AWG 3 POS IP67 M12 Circular F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 2m 22AWG 3 POS IP67 M12 Circular F Micro-Change®
Search Keywords: 803000A09M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:803000A09M020
-
Alias/AKA:1200650129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
378
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$55.51
3
$55.29
6
$48.60
12 +
$40.21
Click for Quote
Log in
to unlock special pricing