- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 7R5006A19A120
7R5006A19A120
Woodhead / Molex
Cable Assembly Circular UL 1061 0.305m 22AWG Circular 5 POS M Micro-Change (1/2 - 20 UNF)"
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular UL 1061 0.305m 22AWG Circular 5 POS M Micro-Change (1/2 - 20 UNF)"
Search Keywords: 7R5006A19A120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:7R5006A19A120
-
Alias/AKA:1200740222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$30.38
6
$29.77
12 +
$29.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT