- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 7R4006A19A120
7R4006A19A120
Woodhead / Molex
Cable Assembly UL 1061 0.305m 22AWG 4 POS M12 Circular M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1061 0.305m 22AWG 4 POS M12 Circular M Micro-Change®
Search Keywords: 7R4006A19A120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:7R4006A19A120
-
Alias/AKA:1200740160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
4
$19.33
6
$18.94
12 +
$18.56
Click for Quote
Log in
to unlock special pricing