Woodhead / Molex Authorized Distributor

7R2A06A19F060

Cable Assembly 1.828m 22AWG 2 POS M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly 1.828m 22AWG 2 POS M
Search Keywords: 7R2A06A19F060
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 7R2A06A19F060
Alias/AKA: 1200740034
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7R2A06A19F060 RoHS compliant?
Yes, 7R2A06A19F060 is RoHS compliant.
What is the lead time for 7R2A06A19F060?
The standard lead time for 7R2A06A19F060 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
9 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
6
$28.3418
12 +
$25.0127
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!