- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 7R2A06A19A120
7R2A06A19A120
Woodhead / Molex
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 2 POS M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 2 POS M Micro-Change®
Search Keywords: 7R2A06A19A120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:7R2A06A19A120
-
Alias/AKA:1200740030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$22.58
6
$22.13
12 +
$21.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT