- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 7R2A00A19A120
7R2A00A19A120
Woodhead / Molex
Cable Assembly UL 1061 1.83m 22AWG M12 Circular 2 POS F Micro-Change®
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Cable Assembly UL 1061 1.83m 22AWG M12 Circular 2 POS F Micro-Change®
Search Keywords: 7R2A00A19A120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:7R2A00A19A120
-
Alias/AKA:1200740014
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$25.46
6
$24.96
12 +
$24.45
Click for Quote
Log in
to unlock special pricing