- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7765N
7765N
Woodhead / Molex
Conn Power M 3Power/1Ground POS ST 4 Terminal 1 Port Safeway®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power M 3Power/1Ground POS ST 4 Terminal 1 Port Safeway®
Search Keywords: 7765N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:7765N
-
Alias/AKA:1301550123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:50/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$130.06
4
$124.86
11 +
$119.86
Click for Quote
Log in
to unlock special pricing