Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

7764N

Conn Power F 3Power/1Ground POS ST Safeway®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power F 3Power/1Ground POS ST Safeway®
Search Keywords: 7764N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    7764N
  • Alias/AKA:
    1301550122
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    F
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250,600 VDC|VAC
  • Maximum Current Rating:
    50/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7764N RoHS compliant?
Yes, 7764N is RoHS compliant.
What is the lead time for 7764N?
The standard lead time for 7764N is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 12/14/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$164.13
3
$157.56
9 +
$151.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!