- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 776031D02F0601
776031D02F0601
Woodhead / Molex
Cable Assembly 1.828m 22AWG Circular to Circular 6 to 6 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 1.828m 22AWG Circular to Circular 6 to 6 POS M-F
Search Keywords: 776031D02F0601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:776031D02F0601
-
Alias/AKA:1200730378
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/10/26