- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 706001D02F120
706001D02F120
Woodhead / Molex
Cable Assembly Braid 3.657m 22AWG 6 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Braid 3.657m 22AWG 6 POS
Search Keywords: 706001D02F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:706001D02F120
-
Alias/AKA:1200720597
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$120.54
3
$99.46
6
$96.33
12 +
$92.37
Click for Quote
Log in
to unlock special pricing