- Home ›
- All Products›
- 706000D02F0601
Woodhead / Molex
706000D02F0601
Cable Assembly PVC 1.828m 22AWG 6POS Circular F
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 1.828m 22AWG 6POS Circular F
Search Keywords: 706000D02F0601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:706000D02F0601
-
Alias/AKA:1200720569
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 706000D02F0601 RoHS compliant?
Yes, 706000D02F0601 is RoHS compliant.
What is the lead time for 706000D02F0601?
The standard lead time for 706000D02F0601 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
11/11/26