- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 705000A03F2001
705000A03F2001
Woodhead / Molex
Cable Assembly 6.09m 18AWG 5 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 6.09m 18AWG 5 POS
Search Keywords: 705000A03F2001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:705000A03F2001
-
Alias/AKA:1200720463
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$132.63
5
$117.82
10
$112.77
15
$103.81
25
$102.25
50 +
$100.72
Click for Quote
Log in
to unlock special pricing