- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 703001D02F120
703001D02F120
Woodhead / Molex
Cable Assembly Micro-C 12m 22AWG 3 POS Circular F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Micro-C 12m 22AWG 3 POS Circular F
Search Keywords: 703001D02F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:703001D02F120
-
Alias/AKA:1200720254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
6
9 Weeks
can ship
8/3/26