- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 703001D02F060
703001D02F060
Woodhead / Molex
Cable Assembly Pigtail 1.83m 22AWG 3 POS Circular F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly Pigtail 1.83m 22AWG 3 POS Circular F Micro-Change®
Search Keywords: 703001D02F060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:703001D02F060
-
Alias/AKA:1200720250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$36.37
3
$35.65
6
$34.94
12 +
$34.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT