- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 703000D02F1202
703000D02F1202
Woodhead / Molex
Cable Assembly Patch Cord 3.657m 22AWG 3 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 3.657m 22AWG 3 POS F
Search Keywords: 703000D02F1202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:703000D02F1202
-
Alias/AKA:1200720180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
8/11/26