- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 702006D02F120
702006D02F120
Woodhead / Molex
Cable Assembly - Male - 2 Poles - 12 inch length - 22AWG-PVC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly - Male - 2 Poles - 12 inch length - 22AWG-PVC
Search Keywords: 702006D02F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:702006D02F120
-
Alias/AKA:1200720110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
6
9 Weeks
can ship
7/9/26