- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 69W60
69W60
Woodhead / Molex
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
Search Keywords: 69W60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:69W60
-
Alias/AKA:1301460158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:50/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$307.25
2
$294.96
5 +
$283.16
Click for Quote
Log in
to unlock special pricing