- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 68W08
Woodhead / Molex
68W08
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port Watertite®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port Watertite®
Search Keywords: 68W08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:68W08
-
Alias/AKA:1301470155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 68W08 RoHS compliant?
Yes, 68W08 is RoHS compliant.
What is the lead time for 68W08?
The standard lead time for 68W08 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$155.41
3
$149.19
9 +
$143.23
Click for Quote
Log in
to unlock special pricing