- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 664020C07F060
664020C07F060
Woodhead / Molex
Cable Assembly 10/4 SOOW 1.828m 10AWG 4 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 10/4 SOOW 1.828m 10AWG 4 POS M
Search Keywords: 664020C07F060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:664020C07F060
-
Alias/AKA:1300010095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
9 Weeks
can ship
8/6/26