- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 663020C05F360
663020C05F360
Woodhead / Molex
Cable Assembly 14/3 SOOW 10.97m 14AWG 3 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 14/3 SOOW 10.97m 14AWG 3 POS M
Search Keywords: 663020C05F360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:663020C05F360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
16
$232.56
32
$220.93
48 +
$209.88
Click for Quote
Log in
to unlock special pricing