- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 662020C05F150
662020C05F150
Woodhead / Molex
Cable Assembly 14/2 SOOW 4.57m 14AWG 2 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 14/2 SOOW 4.57m 14AWG 2 POS M
Search Keywords: 662020C05F150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:662020C05F150
-
Alias/AKA:1300010011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
9 Weeks
can ship
8/10/26