- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 61161-90
61161-90
Woodhead / Molex
Cable Assembly Mini Change 2m 18AWG Circular 4 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Mini Change 2m 18AWG Circular 4 POS
Search Keywords: 6116190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:61161-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$58.85
15
$56.52
30
$54.24
70
$52.08
300 +
$49.99
Click for Quote
Log in
to unlock special pricing