- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 60W34DPLX
60W34DPLX
Woodhead / Molex
Conn Power RCP 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port Watertite®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port Watertite®
Search Keywords: 60W34DPLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:60W34DPLX
-
Alias/AKA:1301460128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:277 V
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$128.78
4
$123.63
11 +
$118.68
Click for Quote
Log in
to unlock special pricing