- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 604002C05F150
604002C05F150
Woodhead / Molex
QC - 4 Pole - MP - 15' - 14AWG - SO CORD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
QC - 4 Pole - MP - 15' - 14AWG - SO CORD
Search Keywords: 604002C05F150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:604002C05F150
-
Alias/AKA:1300000235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
8
$118.41
16
$112.49
32 +
$106.87
Click for Quote
Log in
to unlock special pricing