- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 604000C06F500
604000C06F500
Woodhead / Molex
Cable Assembly Patch Cord 15.24m 12AWG 4 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 15.24m 12AWG 4 POS F
Search Keywords: 604000C06F500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:604000C06F500
-
Alias/AKA:1300000214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
16
$375.72
32
$356.93
64 +
$339.08
Click for Quote
Log in
to unlock special pricing