- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 604000C05F4006
604000C05F4006
Woodhead / Molex
QC - 4 Pole - FP - 40' - 14AWG - SO CORD - ALUM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
QC - 4 Pole - FP - 40' - 14AWG - SO CORD - ALUM
Search Keywords: 604000C05F4006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:604000C05F4006
-
Alias/AKA:1300000197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
16
$251.89
32
$239.30
64 +
$227.33
Click for Quote
Log in
to unlock special pricing