- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 603000C06F060
603000C06F060
Woodhead / Molex
Cable Assembly 12/3 SOOW 1.828m 12AWG 3 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 12/3 SOOW 1.828m 12AWG 3 POS F
Search Keywords: 603000C06F060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:603000C06F060
-
Alias/AKA:1300000146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$118.85
5
$104.75
10
$101.71
15
$96.14
25
$91.77
50 +
$85.44
Click for Quote
Log in
to unlock special pricing