- Home ›
- All Products›
- 603000C05F350
603000C05F350
Woodhead / Molex
Quick Change Cable Assembly 3 Position Female Straight 10 AWG 10.6m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Change Cable Assembly 3 Position Female Straight 10 AWG 10.6m
Search Keywords: 603000C05F350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:603000C05F350
-
Alias/AKA:1300000140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$203.577
16 +
$185.070
Click for Quote
Log in
to unlock special pricing