- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5624
Woodhead / Molex
5624
Flexible Cord Connector 3/4 in Nonmetallic 0.38 in - 0.44 in
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 5624 |
| Alias/AKA: | 1300980225 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |