- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5366-RB
5366-RB
Woodhead / Molex
Conn Safeway+Plug NEMA 5-20 20A/125V Rubberize
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Safeway+Plug NEMA 5-20 20A/125V Rubberize
Search Keywords: 5366RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:5366-RB
-
Alias/AKA:1301440055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$16.41
45
$15.75
90
$15.11
300
$14.52
700 +
$13.94
Click for Quote
Log in
to unlock special pricing