- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5362DW
Woodhead / Molex
5362DW
Conn Power RCP 2Power/1Ground POS ST Panel Mount 6 Terminal 2 Port Safeway®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 2Power/1Ground POS ST Panel Mount 6 Terminal 2 Port Safeway®
Search Keywords: 5362DW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:5362DW
-
Alias/AKA:1301480097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5362DW RoHS compliant?
Yes, 5362DW is RoHS compliant.
What is the lead time for 5362DW?
The standard lead time for 5362DW is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
2
$34.62
12
$33.23
41 +
$31.91
Click for Quote
Log in
to unlock special pricing