- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5266
Woodhead / Molex
5266
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords: 5266
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 5266 |
| Alias/AKA: | 1301440036 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 3 |
| Termination Method: | Screw |
| Maximum Voltage Rating: | 125 V |
| Maximum Current Rating: | 15 A |
Product Guides
+
Frequently Asked Questions
Is 5266 RoHS compliant?
Yes, 5266 is RoHS compliant.
What is the lead time for 5266?
The standard lead time for 5266 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
4
$17.35
5
$17.00
10 +
$16.67
Click for Quote
Log in
to unlock special pricing