- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 52213
52213
Woodhead / Molex
Standard Box Track System, Festoon Tow Car, 23.11mm Cable Height - Maximum
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Box Track System, Festoon Tow Car, 23.11mm Cable Height - Maximum
Search Keywords: 52213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:52213
-
Alias/AKA:1301170059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Product Width (Metric):89.92 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$145.97
3
$140.14
10 +
$134.54
Click for Quote
Log in
to unlock special pricing