- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 520C9
520C9
Woodhead / Molex
Conn Power RCP 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port Safeway®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port Safeway®
Search Keywords: 520C9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:520C9
-
Alias/AKA:1301500229
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:4Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:208 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$162.04
3
$155.56
9 +
$149.33
Click for Quote
Log in
to unlock special pricing