- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 51350SS-F020
51350SS-F020
Woodhead / Molex
Cable Assembly 0.609m 18AWG M12 Circular 5 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.609m 18AWG M12 Circular 5 POS M
Search Keywords: 51350SSF020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:51350SS-F020
-
Alias/AKA:1300310018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26