- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 51180-M020
Woodhead / Molex
51180-M020
Cable Assembly STOOW/TC-ER 2m 16AWG Circular to Circular 6 to 6 POS M-F Crimp-Crimp Mini-Change®
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 51180-M020 |
| Alias/AKA: | 1300180125 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |