- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 5058-1N
5058-1N
Woodhead / Molex
Eight Button Single Speed Maintain Pendant, Mechanically Interlocked, 1 N.O. Contact
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Eight Button Single Speed Maintain Pendant, Mechanically Interlocked, 1 N.O. Contact
Search Keywords: 50581N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:5058-1N
-
Alias/AKA:1301260264
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26