- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 5056-1N
Woodhead / Molex
5056-1N
Watertite Six Button Single Speed Maintain Pendant Mechanically Interlocked 1 N.O. Contact Each
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Watertite Six Button Single Speed Maintain Pendant Mechanically Interlocked 1 N.O. Contact Each
Search Keywords: 50561N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:5056-1N
-
Alias/AKA:1301260258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 5056-1N RoHS compliant?
Yes, 5056-1N is RoHS compliant.
What is the lead time for 5056-1N?
The standard lead time for 5056-1N is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/30/26