- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 5030
5030
Woodhead / Molex
A21 Incandescent Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
A21 Incandescent Lamp
Search Keywords: 5030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:5030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405428440
-
COO:CH
-
Supplier Standard Pack:
1 -
Voltage Rating:120 VAC
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:A21
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2
$145.53
3
$139.71
10 +
$134.12
Click for Quote
Log in
to unlock special pricing