- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 4R4P00A27M010
4R4P00A27M010
Woodhead / Molex
Cable Assembly -UL 1015-Female-1,055 m Length-24 AWG-Circular - 4 POLES-[-20 to 105 °C]-3A-75,60V AC/DC-Copper Alloy.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly -UL 1015-Female-1,055 m Length-24 AWG-Circular - 4 POLES-[-20 to 105 °C]-3A-75,60V AC/DC-Copper Alloy.
Search Keywords: 4R4P00A27M010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:4R4P00A27M010
-
Alias/AKA:1200900031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
16 Weeks
can ship
9/24/26