- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 4R4F46E02C200
4R4F46E02C200
Woodhead / Molex
Cable Assembly Lead 0.2m 24AWG Pigtail 4 POS Nano-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Lead 0.2m 24AWG Pigtail 4 POS Nano-Change®
Search Keywords: 4R4F46E02C200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:4R4F46E02C200
-
Alias/AKA:1200905078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
4
$19.59
5
$19.20
10
$18.82
20 +
$18.44
Click for Quote
Log in
to unlock special pricing