- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 4R4F06A27C150
4R4F06A27C150
Woodhead / Molex
Cable Assembly PVC 0.15m 24AWG 4POS Circular F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 0.15m 24AWG 4POS Circular F
Search Keywords: 4R4F06A27C150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:4R4F06A27C150
-
Alias/AKA:1200900023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/9/26