- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 4R3P06A27C300
4R3P06A27C300
Woodhead / Molex
Cable Assembly Pigtail 0.3m 24AWG M8 Circular 3 POS M Nano-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Pigtail 0.3m 24AWG M8 Circular 3 POS M Nano-Change®
Search Keywords: 4R3P06A27C300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:4R3P06A27C300
-
Alias/AKA:1200900020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Ships today, if you order in
Minimum Order Quantity:
6
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
6
$14.40
10
$12.58
20 +
$12.45
Click for Quote
Log in
to unlock special pricing