- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 4R3P00A27C300
Woodhead / Molex
4R3P00A27C300
Cable Assembly Wire Lead 0.319m 24AWG Circular 4 POS F Nano-Change®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Wire Lead 0.319m 24AWG Circular 4 POS F Nano-Change®
Search Keywords: 4R3P00A27C300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:4R3P00A27C300
-
Alias/AKA:1200900016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 4R3P00A27C300 RoHS compliant?
Yes, 4R3P00A27C300 is RoHS compliant.
What is the lead time for 4R3P00A27C300?
The standard lead time for 4R3P00A27C300 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
2
$45.54
5
$45.01
10
$44.56
20 +
$43.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT