- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4739
4739
Woodhead / Molex
Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port Safeway®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port Safeway®
Search Keywords: 4739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:4739
-
Alias/AKA:1301440029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15/Contact A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$32.77
13
$31.46
43 +
$30.20
Click for Quote
Log in
to unlock special pricing