- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4730
4730
Woodhead / Molex
Conn Power M 3Power POS ST Cable Mount 3 Terminal 1 Port Safeway®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power M 3Power POS ST Cable Mount 3 Terminal 1 Port Safeway®
Search Keywords: 4730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:4730
-
Alias/AKA:1301440027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:3Power
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15/Contact A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4
$20.45
20
$19.64
69 +
$18.85
Click for Quote
Log in
to unlock special pricing