- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 47261
47261
Woodhead / Molex
Conn Wire to Board HDR 2 POS 4mm Solder ST SMD Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 2 POS 4mm Solder ST SMD Embossed T/R
Search Keywords: 47261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:47261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:4 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$589.37
2
$565.78
3
$543.15
7
$521.43
25 +
$500.57
Click for Quote
Log in
to unlock special pricing