- Home ›
- All Products›
- 470N
470N
Woodhead / Molex
BACK BOX ADAPTER PLATE 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BACK BOX ADAPTER PLATE 20A
Search Keywords: 470N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:470N
-
Alias/AKA:1301550065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$92.66
5
$88.95
15 +
$85.39
Click for Quote
Log in
to unlock special pricing