- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 47005-18
47005-18
Woodhead / Molex
Cable Assembly Micro-C 0.304m 18AWG 9 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Micro-C 0.304m 18AWG 9 POS
Search Keywords: 4700518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:47005-18
-
Alias/AKA:1300150149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
7/9/26